36 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000203609JR500

DigiKey Part Number
56-PR02000203609JR500TR-ND - Tape & Reel (TR)
56-PR02000203609JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000203609JR500
Description
RES 36 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,833
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.18000£1.80
25£0.15280£3.82
50£0.13540£6.77
100£0.12040£12.04
250£0.10416£26.04
500£0.09398£46.99
1,000£0.08530£85.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06987£349.35
10,000£0.06483£648.30
15,000£0.06224£933.60
25,000£0.05931£1,482.75
35,000£0.05756£2,014.60
50,000£0.05585£2,792.50
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600