
PR02000202708JA100 | |
|---|---|
DigiKey Part Number | BC4788CT-ND - Cut Tape (CT) BC4788TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000202708JA100 |
Description | RES 2.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000202708JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16900 | £1.69 |
| 25 | £0.14280 | £3.57 |
| 50 | £0.12660 | £6.33 |
| 100 | £0.11260 | £11.26 |
| 250 | £0.09728 | £24.32 |
| 500 | £0.08770 | £43.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07957 | £79.57 |
| 2,000 | £0.07265 | £145.30 |
| 3,000 | £0.06909 | £207.27 |
| 5,000 | £0.06507 | £325.35 |
| 7,000 | £0.06267 | £438.69 |
| 10,000 | £0.06033 | £603.30 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

