27 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000202702JA100

DigiKey Part Number
BC4786CT-ND - Cut Tape (CT)
BC4786TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000202702JA100
Description
RES 27K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000202702JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16900£1.69
25£0.14280£3.57
50£0.12660£6.33
100£0.11260£11.26
250£0.09728£24.32
500£0.08770£43.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07957£79.57
2,000£0.07265£145.30
3,000£0.06909£207.27
5,000£0.06507£325.35
7,000£0.06267£438.69
10,000£0.06033£603.30
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400