680 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000106803JR500

DigiKey Part Number
56-PR01000106803JR500TR-ND - Tape & Reel (TR)
56-PR01000106803JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000106803JR500
Description
RES 680K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,074
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11600£1.16
25£0.09800£2.45
50£0.08660£4.33
100£0.07700£7.70
250£0.06620£16.55
500£0.05948£29.74
1,000£0.05375£53.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04355£217.75
10,000£0.04022£402.20
15,000£0.03850£577.50
25,000£0.03656£914.00
35,000£0.03541£1,239.35
50,000£0.03428£1,714.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800