
PR01000104708JA500 | |
|---|---|
DigiKey Part Number | BC4738CT-ND - Cut Tape (CT) BC4738TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000104708JA500 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.09520 | £2.38 |
| 50 | £0.08380 | £4.19 |
| 100 | £0.07440 | £7.44 |
| 250 | £0.06400 | £16.00 |
| 500 | £0.05746 | £28.73 |
| 1,000 | £0.05191 | £51.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04203 | £210.15 |
| 10,000 | £0.03879 | £387.90 |
| 15,000 | £0.03713 | £556.95 |
| 25,000 | £0.03525 | £881.25 |
| 35,000 | £0.03413 | £1,194.55 |
| 50,000 | £0.03304 | £1,652.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

