
PR01000103909JA100 | |
|---|---|
DigiKey Part Number | 56-PR01000103909JA100CT-ND - Cut Tape (CT) 56-PR01000103909JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000103909JA100 |
Description | RES 39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000103909JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.10640 | £2.66 |
| 50 | £0.09420 | £4.71 |
| 100 | £0.08360 | £8.36 |
| 250 | £0.07196 | £17.99 |
| 500 | £0.06470 | £32.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05853 | £58.53 |
| 2,000 | £0.05328 | £106.56 |
| 3,000 | £0.05057 | £151.71 |
| 5,000 | £0.04752 | £237.60 |
| 7,000 | £0.04570 | £319.90 |
| 10,000 | £0.04392 | £439.20 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

