
PR01000103300JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000103300JR500TR-ND - Tape & Reel (TR) 56-PR01000103300JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000103300JR500 |
Description | RES 330 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000103300JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.09800 | £2.45 |
| 50 | £0.08660 | £4.33 |
| 100 | £0.07700 | £7.70 |
| 250 | £0.06620 | £16.55 |
| 500 | £0.05948 | £29.74 |
| 1,000 | £0.05375 | £53.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04355 | £217.75 |
| 10,000 | £0.04022 | £402.20 |
| 15,000 | £0.03850 | £577.50 |
| 25,000 | £0.03656 | £914.00 |
| 35,000 | £0.03541 | £1,239.35 |
| 50,000 | £0.03428 | £1,714.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

