1.1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
PR01,2,3 1.1k Ohms

PR01000101101JR500

DigiKey Part Number
56-PR01000101101JR500TR-ND - Tape & Reel (TR)
56-PR01000101101JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000101101JR500
Description
RES 1.1K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000101101JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,693
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11600£1.16
25£0.09800£2.45
50£0.08660£4.33
100£0.07700£7.70
250£0.06620£16.55
500£0.05948£29.74
1,000£0.05375£53.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04355£217.75
10,000£0.04022£402.20
15,000£0.03850£577.50
25,000£0.03656£914.00
35,000£0.03541£1,239.35
50,000£0.03428£1,714.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800