100 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000101003JA500

DigiKey Part Number
BC4688CT-ND - Cut Tape (CT)
BC4688TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000101003JA500
Description
RES 100K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,356
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11300£1.13
25£0.09520£2.38
50£0.08380£4.19
100£0.07440£7.44
250£0.06400£16.00
500£0.05746£28.73
1,000£0.05191£51.91
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.04203£210.15
10,000£0.03879£387.90
15,000£0.03713£556.95
25,000£0.03525£881.25
35,000£0.03413£1,194.55
50,000£0.03304£1,652.00
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600