NFR2500009108JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13692
Image for NFR2500009108JA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500009108JA500

DigiKey Part Number
56-NFR2500009108JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR2500009108JA500
Description
NFR25 5% A5 9R1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR2500009108JA100Vishay Beyschlag/Draloric/BC Components056-NFR2500009108JA100TB-ND£0.13692Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.04427£221.35
Manufacturers Standard Package
Unit Price without VAT:£0.04427
Unit Price with VAT:£0.05312