NFR2500003600JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04427
Image for NFR2500003600JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500003600JA100

DigiKey Part Number
56-NFR2500003600JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR2500003600JA100
Description
NFR25 5% A1 360R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR2500003600JA500Vishay Beyschlag/Draloric/BC Components056-NFR2500003600JA500TB-ND£0.04427Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.13692£136.92
Manufacturers Standard Package
Unit Price without VAT:£0.13692
Unit Price with VAT:£0.16430