Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C9101FRP00 | |
|---|---|
DigiKey Part Number | MRS25000C9101FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C9101FRP00 |
Description | RES 9.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C9101FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C9101FC100-ND | £0.11786 | Parametric Equivalent |
| MBB02070C9101FCT00 | Vishay Beyschlag/Draloric/BC Components | 5,000 | BC4499CT-ND | £0.16000 | Parametric Equivalent |
| MBB02070C9101FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C9K100F5T-ND | £0.03224 | Parametric Equivalent |
| MRS25000C9101FC100 | Vishay Beyschlag/Draloric/BC Components | 2,000 | 56-MRS25000C9101FC100CT-ND | £0.53000 | Parametric Equivalent |
| MRS25000C9101FCT00 | Vishay Beyschlag/Draloric/BC Components | 10,258 | BC4280CT-ND | £0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03643 | £182.15 |
| Unit Price without VAT: | £0.03643 |
|---|---|
| Unit Price with VAT: | £0.04372 |



