78.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
78,7k Ohm 1% 6W Axial MRS25

MRS25000C7879FRP00

DigiKey Part Number
56-MRS25000C7879FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C7879FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C7879FRP00
Description
RES 78.7 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11800£1.18
25£0.09960£2.49
50£0.08780£4.39
100£0.07800£7.80
250£0.06708£16.77
500£0.06026£30.13
1,000£0.05446£54.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04414£220.70
10,000£0.04076£407.60
15,000£0.03903£585.45
25,000£0.03707£926.75
35,000£0.03590£1,256.50
50,000£0.03476£1,738.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800