Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C7321FRP00 | |
|---|---|
DigiKey Part Number | 5053MC7K320F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C7321FRP00 |
Description | RES 7.32K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C7321DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C7321DC100-ND | £0.13698 | Parametric Equivalent |
| MBB02070C7321DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C7321DRP00-ND | £0.04599 | Parametric Equivalent |
| MBB02070C7321FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C7321FCT00-ND | £0.03132 | Parametric Equivalent |
| MBB02070C7321FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC7.32KZTR-ND | £0.03224 | Parametric Equivalent |
| MBB02070D7321DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D7321DC100-ND | £0.17159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03643 | £182.15 |
| Unit Price without VAT: | £0.03643 |
|---|---|
| Unit Price with VAT: | £0.04372 |




