
MRS25000C5908FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C5908FCT00CT-ND - Cut Tape (CT) 56-MRS25000C5908FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5908FCT00 |
Description | RES 5.9 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.09360 | £2.34 |
| 50 | £0.08280 | £4.14 |
| 100 | £0.07340 | £7.34 |
| 250 | £0.06312 | £15.78 |
| 500 | £0.05668 | £28.34 |
| 1,000 | £0.05120 | £51.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04144 | £207.20 |
| 10,000 | £0.03825 | £382.50 |
| 15,000 | £0.03660 | £549.00 |
| 25,000 | £0.03475 | £868.75 |
| 35,000 | £0.03364 | £1,177.40 |
| 50,000 | £0.03256 | £1,628.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

