
MRS25000C5600FCT00 | |
|---|---|
DigiKey Part Number | BC4204CT-ND - Cut Tape (CT) BC4204TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5600FCT00 |
Description | RES 560 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C5600FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.08680 | £2.17 |
| 50 | £0.07640 | £3.82 |
| 100 | £0.06780 | £6.78 |
| 250 | £0.05828 | £14.57 |
| 500 | £0.05230 | £26.15 |
| 1,000 | £0.04720 | £47.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03813 | £190.65 |
| 10,000 | £0.03516 | £351.60 |
| 15,000 | £0.03363 | £504.45 |
| 25,000 | £0.03191 | £797.75 |
| 35,000 | £0.03088 | £1,080.80 |
| 50,000 | £0.02988 | £1,494.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

