
MRS25000C4704FC100 | |
|---|---|
DigiKey Part Number | 56-MRS25000C4704FC100CT-ND - Cut Tape (CT) 56-MRS25000C4704FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4704FC100 |
Description | RES 4.7M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.36800 | £3.68 |
| 25 | £0.31280 | £7.82 |
| 50 | £0.27900 | £13.95 |
| 100 | £0.25000 | £25.00 |
| 250 | £0.21820 | £54.55 |
| 500 | £0.19830 | £99.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18137 | £181.37 |
| 2,000 | £0.16699 | £333.98 |
| 3,000 | £0.15960 | £478.80 |
| 5,000 | £0.15124 | £756.20 |
| 7,000 | £0.14626 | £1,023.82 |
| 10,000 | £0.14139 | £1,413.90 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

