
MRS25000C4702FC100 | |
|---|---|
DigiKey Part Number | BC4177CT-ND - Cut Tape (CT) BC4177TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4702FC100 |
Description | RES 47K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.34000 | £3.40 |
| 25 | £0.28960 | £7.24 |
| 50 | £0.25780 | £12.89 |
| 100 | £0.23080 | £23.08 |
| 250 | £0.20128 | £50.32 |
| 500 | £0.18276 | £91.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16702 | £167.02 |
| 2,000 | £0.15365 | £307.30 |
| 3,000 | £0.14677 | £440.31 |
| 5,000 | £0.13900 | £695.00 |
| 7,000 | £0.13437 | £940.59 |
| 10,000 | £0.12985 | £1,298.50 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

