
MRS25000C2213FRP00 | |
|---|---|
DigiKey Part Number | PPC221KZTR-ND - Tape & Reel (TR) PPC221KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2213FRP00 |
Description | RES 221K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11800 | £1.18 |
| 25 | £0.09960 | £2.49 |
| 50 | £0.08780 | £4.39 |
| 100 | £0.07800 | £7.80 |
| 250 | £0.06708 | £16.77 |
| 500 | £0.06026 | £30.13 |
| 1,000 | £0.05446 | £54.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04414 | £220.70 |
| 10,000 | £0.04076 | £407.60 |
| 15,000 | £0.03903 | £585.45 |
| 25,000 | £0.03707 | £926.75 |
| 35,000 | £0.03590 | £1,256.50 |
| 50,000 | £0.03476 | £1,738.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

