19.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1912FCT00

DigiKey Part Number
BC4034CT-ND - Cut Tape (CT)
BC4034TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1912FCT00
Description
RES 19.1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1912FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10300£1.03
25£0.08680£2.17
50£0.07640£3.82
100£0.06780£6.78
250£0.05828£14.57
500£0.05230£26.15
1,000£0.04720£47.20
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03813£190.65
10,000£0.03516£351.60
15,000£0.03363£504.45
25,000£0.03191£797.75
35,000£0.03088£1,080.80
50,000£0.02988£1,494.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200