15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1502FC100

DigiKey Part Number
BC4004CT-ND - Cut Tape (CT)
BC4004TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1502FC100
Description
RES 15K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,656
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.34000£3.40
25£0.28960£7.24
50£0.25780£12.89
100£0.23080£23.08
250£0.20128£50.32
500£0.18276£91.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.16702£167.02
2,000£0.15365£307.30
3,000£0.14677£440.31
5,000£0.13900£695.00
7,000£0.13437£940.59
10,000£0.12985£1,298.50
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600