12 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1202FRP00

DigiKey Part Number
56-MRS25000C1202FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C1202FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1202FRP00
Description
RES 12K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1202FC100Vishay Beyschlag/Draloric/BC Components210BC3591CT-ND£0.26000Parametric Equivalent
MBB02070C1202FCT00Vishay Beyschlag/Draloric/BC Components7,216BC3592CT-ND£0.07000Parametric Equivalent
MRS25000C1202FCT00Vishay Beyschlag/Draloric/BC Components5,752BC3978CT-ND£0.16000Parametric Equivalent
LR1F12KTE Connectivity Passive Product3,8491712-LR1F12KCT-ND£0.07000Parametric Equivalent
In-Stock: 4,904
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11800£1.18
25£0.09960£2.49
50£0.08780£4.39
100£0.07800£7.80
250£0.06708£16.77
500£0.06026£30.13
1,000£0.05446£54.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04414£220.70
10,000£0.04076£407.60
15,000£0.03903£585.45
25,000£0.03707£926.75
35,000£0.03590£1,256.50
50,000£0.03476£1,738.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800