MRS25000C1139FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.16497
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03224
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.27803
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.12776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.18866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.30631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.21327
Datasheet
11.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1139FCT00

DigiKey Part Number
MRS25000C1139FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1139FCT00
Description
RES 11.3 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1139DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1139DC100-ND£0.16497Parametric Equivalent
MBB02070C1139FRP00Vishay Beyschlag/Draloric/BC Components0BC11.3ZTR-ND£0.03224Parametric Equivalent
MBB02070D1139DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D1139DC100-ND£0.27803Parametric Equivalent
MRS25000C1139FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C1139FC100-ND£0.12776Parametric Equivalent
CMF5511R300DHEAVishay Dale0CMF5511R300DHEA-ND£0.18866Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03251£162.55
Manufacturers Standard Package
Unit Price without VAT:£0.03251
Unit Price with VAT:£0.03901