1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1008FCT00

DigiKey Part Number
BC3963CT-ND - Cut Tape (CT)
BC3963TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1008FCT00
Description
RES 1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1008FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,448
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11100£1.11
25£0.09360£2.34
50£0.08280£4.14
100£0.07340£7.34
250£0.06312£15.78
500£0.05668£28.34
1,000£0.05120£51.20
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.04144£207.20
10,000£0.03825£382.50
15,000£0.03660£549.00
25,000£0.03475£868.75
35,000£0.03364£1,177.40
50,000£0.03256£1,628.00
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600