
MRS16000C8202FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C8202FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C8202FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C8202FRP00 |
Description | RES 82K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C8202FC100 | Vishay Beyschlag/Draloric/BC Components | 867 | BC3556CT-ND | £0.27000 | Parametric Equivalent |
| MBA02040C8202FRP00 | Vishay Beyschlag/Draloric/BC Components | 3,683 | 56-MBA02040C8202FRP00CT-ND | £0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.09320 | £2.33 |
| 50 | £0.08240 | £4.12 |
| 100 | £0.07300 | £7.30 |
| 250 | £0.06276 | £15.69 |
| 500 | £0.05638 | £28.19 |
| 1,000 | £0.05092 | £50.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04120 | £206.00 |
| 10,000 | £0.03803 | £380.30 |
| 15,000 | £0.03639 | £545.85 |
| 25,000 | £0.03455 | £863.75 |
| 35,000 | £0.03345 | £1,170.75 |
| 50,000 | £0.03237 | £1,618.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

