Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS16000C3923FCT00 | |
|---|---|
DigiKey Part Number | MRS16000C3923FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3923FCT00 |
Description | RES 392K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3923FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C3923FC100-ND | £0.11948 | Parametric Equivalent |
| MBA02040C3923FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C3923FCT00-ND | £0.03012 | Parametric Equivalent |
| MBA02040C3923FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC392KXTR-ND | £0.03410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03000 | £150.00 |
| Unit Price without VAT: | £0.03000 |
|---|---|
| Unit Price with VAT: | £0.03600 |


