390 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3900FCT00

DigiKey Part Number
BC3935CT-ND - Cut Tape (CT)
BC3935TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3900FCT00
Description
RES 390 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C3900FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,418
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09600£0.96
25£0.08120£2.03
50£0.07160£3.58
100£0.06340£6.34
250£0.05440£13.60
500£0.04880£24.40
1,000£0.04402£44.02
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03550£177.50
10,000£0.03271£327.10
15,000£0.03128£469.20
25,000£0.02966£741.50
35,000£0.02869£1,004.15
50,000£0.02775£1,387.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200