
MRS16000C1500FCT00 | |
|---|---|
DigiKey Part Number | BC4545CT-ND - Cut Tape (CT) BC4545TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1500FCT00 |
Description | RES 150 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C1500FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.08120 | £2.03 |
| 50 | £0.07160 | £3.58 |
| 100 | £0.06340 | £6.34 |
| 250 | £0.05440 | £13.60 |
| 500 | £0.04880 | £24.40 |
| 1,000 | £0.04402 | £44.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03550 | £177.50 |
| 10,000 | £0.03271 | £327.10 |
| 15,000 | £0.03128 | £469.20 |
| 25,000 | £0.02966 | £741.50 |
| 35,000 | £0.02869 | £1,004.15 |
| 50,000 | £0.02775 | £1,387.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

