MKP385E3331AKFM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.55502
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.53268
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.56733
Datasheet
Image for MKP385E3331AKFM2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E3331AKFM2B0

DigiKey Part Number
56-MKP385E3331AKFM2B0-ND
Manufacturer
Manufacturer Product Number
MKP385E3331AKFM2B0
Description
CAP FILM 0.033UF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP385E3331AKFM2B0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
550V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
95 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.413" W (18.00mm x 10.50mm)
Height - Seated (Max)
0.693" (17.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
225£0.56733£127.65
Manufacturers Standard Package
Unit Price without VAT:£0.56733
Unit Price with VAT:£0.68080