
MBE04140C3303FC100 | |
|---|---|
DigiKey Part Number | BC4532CT-ND - Cut Tape (CT) BC4532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBE04140C3303FC100 |
Description | RES 330K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31400 | £3.14 |
| 25 | £0.26760 | £6.69 |
| 50 | £0.23820 | £11.91 |
| 100 | £0.21310 | £21.31 |
| 250 | £0.18560 | £46.40 |
| 500 | £0.16838 | £84.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15376 | £153.76 |
| 2,000 | £0.14133 | £282.66 |
| 3,000 | £0.13494 | £404.82 |
| 5,000 | £0.12771 | £638.55 |
| 7,000 | £0.12341 | £863.87 |
| 10,000 | £0.11920 | £1,192.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

