
MBE04140C2201FC100 | |
|---|---|
DigiKey Part Number | BC4528CT-ND - Cut Tape (CT) BC4528TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBE04140C2201FC100 |
Description | RES 2.2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31400 | £3.14 |
| 25 | £0.26760 | £6.69 |
| 50 | £0.23820 | £11.91 |
| 100 | £0.21310 | £21.31 |
| 250 | £0.18560 | £46.40 |
| 500 | £0.16838 | £84.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15376 | £153.76 |
| 2,000 | £0.14133 | £282.66 |
| 3,000 | £0.13494 | £404.82 |
| 5,000 | £0.12771 | £638.55 |
| 7,000 | £0.12341 | £863.87 |
| 10,000 | £0.11920 | £1,192.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

