220 Ohms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBE04140C2200FC100

DigiKey Part Number
BC4527CT-ND - Cut Tape (CT)
BC4527TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBE04140C2200FC100
Description
RES 220 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
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
In-Stock: 9,075
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.31400£3.14
25£0.26760£6.69
50£0.23820£11.91
100£0.21310£21.31
250£0.18560£46.40
500£0.16838£84.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.15376£153.76
2,000£0.14133£282.66
3,000£0.13494£404.82
5,000£0.12771£638.55
7,000£0.12341£863.87
10,000£0.11920£1,192.00
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800