
MBE04140C2003FC100 | |
|---|---|
DigiKey Part Number | 56-MBE04140C2003FC100CT-ND - Cut Tape (CT) 56-MBE04140C2003FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBE04140C2003FC100 |
Description | MBE/SMA 0414-50 1% C1 200K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.20240 | £5.06 |
| 50 | £0.19140 | £9.57 |
| 100 | £0.18080 | £18.08 |
| 250 | £0.16816 | £42.04 |
| 500 | £0.15956 | £79.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15180 | £151.80 |
| 2,000 | £0.14484 | £289.68 |
| 3,000 | £0.14111 | £423.33 |
| 5,000 | £0.13678 | £683.90 |
| 7,000 | £0.13413 | £938.91 |
| 10,000 | £0.13150 | £1,315.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

