
MBE04140C2000FC100 | |
|---|---|
DigiKey Part Number | 56-MBE04140C2000FC100CT-ND - Cut Tape (CT) 56-MBE04140C2000FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBE04140C2000FC100 |
Description | MBE/SMA 0414-50 1% C1 200R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.20440 | £5.11 |
| 50 | £0.19320 | £9.66 |
| 100 | £0.18250 | £18.25 |
| 250 | £0.16972 | £42.43 |
| 500 | £0.16106 | £80.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15321 | £153.21 |
| 2,000 | £0.14619 | £292.38 |
| 3,000 | £0.14243 | £427.29 |
| 5,000 | £0.13805 | £690.25 |
| 7,000 | £0.13538 | £947.66 |
| 10,000 | £0.13272 | £1,327.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

