
MBE04140C1008FC100 | |
|---|---|
DigiKey Part Number | BC4522CT-ND - Cut Tape (CT) BC4522TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBE04140C1008FC100 |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBE04140C1008FC100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31900 | £3.19 |
| 25 | £0.27120 | £6.78 |
| 50 | £0.24140 | £12.07 |
| 100 | £0.21610 | £21.61 |
| 250 | £0.18820 | £47.05 |
| 500 | £0.17078 | £85.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15598 | £155.98 |
| 2,000 | £0.14339 | £286.78 |
| 3,000 | £0.13692 | £410.76 |
| 5,000 | £0.12960 | £648.00 |
| 7,000 | £0.12524 | £876.68 |
| 10,000 | £0.12098 | £1,209.80 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

