
MBB02070Z0000ZRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070Z0000ZRP00TR-ND - Tape & Reel (TR) 56-MBB02070Z0000ZRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070Z0000ZRP00 |
Description | RES 0 OHM 0.6W JUMP AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.09360 | £2.34 |
| 50 | £0.08840 | £4.42 |
| 100 | £0.08370 | £8.37 |
| 250 | £0.07764 | £19.41 |
| 500 | £0.07356 | £36.78 |
| 1,000 | £0.06982 | £69.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06251 | £312.55 |
| 10,000 | £0.05991 | £599.10 |
| 15,000 | £0.05853 | £877.95 |
| 25,000 | £0.05694 | £1,423.50 |
| 35,000 | £0.05597 | £1,958.95 |
| 50,000 | £0.05501 | £2,750.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

