Parametric Equivalent
Parametric Equivalent

MBB02070D9531FC100 | |
|---|---|
DigiKey Part Number | MBB02070D9531FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070D9531FC100 |
Description | RES 9.53K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070D9531DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D9531DC100-ND | £0.17159 | Parametric Equivalent |
| CMF559K5300FEEA | Vishay Dale | 0 | CMF559K5300FEEA-ND | £0.22684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13537 | £135.37 |
| Unit Price without VAT: | £0.13537 |
|---|---|
| Unit Price with VAT: | £0.16244 |



