
MBB02070D5231FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070D5231FC100CT-ND - Cut Tape (CT) 56-MBB02070D5231FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070D5231FC100 |
Description | RES 5.23K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.26500 | £2.65 |
| 25 | £0.24560 | £6.14 |
| 50 | £0.23200 | £11.60 |
| 100 | £0.21930 | £21.93 |
| 250 | £0.20412 | £51.03 |
| 500 | £0.19382 | £96.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18450 | £184.50 |
| 2,000 | £0.17616 | £352.32 |
| 3,000 | £0.17170 | £515.10 |
| 5,000 | £0.16652 | £832.60 |
| 7,000 | £0.16335 | £1,143.45 |
| 10,000 | £0.16021 | £1,602.10 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

