
MBB02070C9100FCT00 | |
|---|---|
DigiKey Part Number | BC3906CT-ND - Cut Tape (CT) BC3906TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9100FCT00 |
Description | RES 910 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.05760 | £1.44 |
| 50 | £0.05440 | £2.72 |
| 100 | £0.05140 | £5.14 |
| 250 | £0.04764 | £11.91 |
| 500 | £0.04506 | £22.53 |
| 1,000 | £0.04272 | £42.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03810 | £190.50 |
| 10,000 | £0.03645 | £364.50 |
| 15,000 | £0.03557 | £533.55 |
| 25,000 | £0.03456 | £864.00 |
| 35,000 | £0.03393 | £1,187.55 |
| 50,000 | £0.03332 | £1,666.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

