9.09 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C9091FRP00

DigiKey Part Number
56-MBB02070C9091FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C9091FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C9091FRP00
Description
RES 9.09K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C9091FC100Vishay Beyschlag/Draloric/BC Components579BC3903CT-ND£0.26000Parametric Equivalent
MBB02070C9091FCT00Vishay Beyschlag/Draloric/BC Components12,66956-MBB02070C9091FCT00CT-ND£0.07000Parametric Equivalent
MRS25000C9091FCT00Vishay Beyschlag/Draloric/BC Components5,915BC4276CT-ND£0.16000Parametric Equivalent
CMF559K0900FHEBVishay Dale969CMF9.09KHFCT-ND£0.53000Parametric Equivalent
CMF559K0900FHEKVishay Dale76CMF9.09KHA-ND£1.96000Parametric Equivalent
In-Stock: 4,880
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06700£0.67
25£0.06240£1.56
50£0.05880£2.94
100£0.05550£5.55
250£0.05152£12.88
500£0.04874£24.37
1,000£0.04622£46.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04125£206.25
10,000£0.03948£394.80
15,000£0.03853£577.95
25,000£0.03744£936.00
35,000£0.03677£1,286.95
50,000£0.03611£1,805.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600