8.2 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8208FCT00

DigiKey Part Number
BC4495CT-ND - Cut Tape (CT)
BC4495TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C8208FCT00
Description
RES 8.2 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,328
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11400£1.14
25£0.09600£2.40
50£0.08480£4.24
100£0.07520£7.52
250£0.06468£16.17
500£0.05808£29.04
1,000£0.05249£52.49
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.04250£212.50
10,000£0.03923£392.30
15,000£0.03755£563.25
25,000£0.03566£891.50
35,000£0.03453£1,208.55
50,000£0.03342£1,671.00
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600