Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C8062FC100 | |
|---|---|
DigiKey Part Number | MBB02070C8062FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8062FC100 |
Description | RES 80.6K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C8062DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C8062DC100-ND | £0.13698 | Parametric Equivalent |
| MBB02070C8062FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC80.6KZTR-ND | £0.03224 | Parametric Equivalent |
| MRS25000C8062FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC80K60F12AF5-ND | £0.03643 | Parametric Equivalent |
| CMF5580K600DHEB | Vishay Dale | 0 | CMF5580K600DHEB-ND | £0.30631 | Parametric Equivalent |
| CMF5580K600DHR6 | Vishay Dale | 0 | CMF5580K600DHR6-ND | £0.19346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11786 | £117.86 |
| Unit Price without VAT: | £0.11786 |
|---|---|
| Unit Price with VAT: | £0.14143 |




