6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6808FCT00

DigiKey Part Number
BC3871CT-ND - Cut Tape (CT)
BC3871TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6808FCT00
Description
RES 6.8 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,489
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06900£0.69
25£0.06400£1.60
50£0.06040£3.02
100£0.05700£5.70
250£0.05292£13.23
500£0.05008£25.04
1,000£0.04748£47.48
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.04238£211.90
10,000£0.04056£405.60
15,000£0.03959£593.85
25,000£0.03847£961.75
35,000£0.03779£1,322.65
50,000£0.03711£1,855.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600