
MBB02070C6807JRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C6807JRP00TR-ND - Tape & Reel (TR) 56-MBB02070C6807JRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6807JRP00 |
Description | RES 0.68 OHM 0.6W 5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12200 | £1.22 |
| 25 | £0.11360 | £2.84 |
| 50 | £0.10720 | £5.36 |
| 100 | £0.10140 | £10.14 |
| 250 | £0.09420 | £23.55 |
| 500 | £0.08924 | £44.62 |
| 1,000 | £0.08476 | £84.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07600 | £380.00 |
| 10,000 | £0.07289 | £728.90 |
| 15,000 | £0.07125 | £1,068.75 |
| 25,000 | £0.06935 | £1,733.75 |
| 35,000 | £0.06819 | £2,386.65 |
| 50,000 | £0.06704 | £3,352.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

