6.8 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6801DC100

DigiKey Part Number
56-MBB02070C6801DC100CT-ND - Cut Tape (CT)
56-MBB02070C6801DC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6801DC100
Description
RES 6.8K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 684
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.25000£2.50
25£0.23160£5.79
50£0.21880£10.94
100£0.20700£20.70
250£0.19256£48.14
500£0.18280£91.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.17399£173.99
2,000£0.16608£332.16
3,000£0.16186£485.58
5,000£0.15695£784.75
7,000£0.15395£1,077.65
10,000£0.15097£1,509.70
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000