MBB02070C6194FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.12985
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03266
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04100
Datasheet
6.19 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6194FRP00

DigiKey Part Number
B0207C6M190F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C6194FRP00
Description
RES 6.19M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.19 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6194FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6194FC100-ND£0.12985Parametric Equivalent
MBB02070C6194FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C6194FCT00-ND£0.03266Parametric Equivalent
MRS25000C6194FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C6194FRP00-ND£0.04100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04029£201.45
Manufacturers Standard Package
Unit Price without VAT:£0.04029
Unit Price with VAT:£0.04835