
MBB02070C4999FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C4999FC100CT-ND - Cut Tape (CT) 56-MBB02070C4999FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4999FC100 |
Description | RES 49.9 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C4999FRP00 | Vishay Beyschlag/Draloric/BC Components | 15,477 | 56-MRS25000C4999FRP00CT-ND | £0.19000 | Parametric Equivalent |
| CMF5549R900FHEB | Vishay Dale | 1,274 | CMF49.9HFCT-ND | £0.36000 | Parametric Equivalent |
| CMF5549R900FHEK | Vishay Dale | 92 | CMF49.9HA-ND | £5.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21700 | £2.17 |
| 25 | £0.20120 | £5.03 |
| 50 | £0.19020 | £9.51 |
| 100 | £0.17970 | £17.97 |
| 250 | £0.16712 | £41.78 |
| 500 | £0.15860 | £79.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15089 | £150.89 |
| 2,000 | £0.14396 | £287.92 |
| 3,000 | £0.14026 | £420.78 |
| 5,000 | £0.13595 | £679.75 |
| 7,000 | £0.13331 | £933.17 |
| 10,000 | £0.13069 | £1,306.90 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

