4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4641FC100

DigiKey Part Number
BC3787CT-ND - Cut Tape (CT)
BC3787TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4641FC100
Description
RES 4.64K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4641FCT00Vishay Beyschlag/Draloric/BC Components1,686BC3788CT-ND£0.07000Parametric Equivalent
MRS25000C4641FCT00Vishay Beyschlag/Draloric/BC Components2,37356-MRS25000C4641FCT00CT-ND£0.16000Parametric Equivalent
MRS25000C4641FRP00Vishay Beyschlag/Draloric/BC Components14,834PPC4.64KZCT-ND£0.19000Parametric Equivalent
CMF554K6400FHEBVishay Dale690CMF4.64KHFCT-ND£0.54000Parametric Equivalent
In-Stock: 672
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21700£2.17
25£0.20120£5.03
50£0.19020£9.51
100£0.17970£17.97
250£0.16712£41.78
500£0.15860£79.30
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.15089£150.89
2,000£0.14396£287.92
3,000£0.14026£420.78
5,000£0.13595£679.75
7,000£0.13331£933.17
10,000£0.13069£1,306.90
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200