Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C4323FC100 | |
|---|---|
DigiKey Part Number | MBB02070C4323FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4323FC100 |
Description | RES 432K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4323DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4323DC100-ND | £0.13698 | Parametric Equivalent |
| MBB02070C4323FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC432KZTR-ND | £0.03224 | Parametric Equivalent |
| MRS25000C4323FCT00 | Vishay Beyschlag/Draloric/BC Components | 11,577 | 56-MRS25000C4323FCT00CT-ND | £0.16000 | Parametric Equivalent |
| CMF55432K00DHEA | Vishay Dale | 0 | CMF55432K00DHEA-ND | £0.18866 | Parametric Equivalent |
| CMF55432K00DHEB | Vishay Dale | 0 | CMF55432K00DHEB-ND | £0.30631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11786 | £117.86 |
| Unit Price without VAT: | £0.11786 |
|---|---|
| Unit Price with VAT: | £0.14143 |




