
MBB02070C3920FC100 | |
|---|---|
DigiKey Part Number | BC3775CT-ND - Cut Tape (CT) BC3775TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3920FC100 |
Description | RES 392 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21700 | £2.17 |
| 25 | £0.20120 | £5.03 |
| 50 | £0.19020 | £9.51 |
| 100 | £0.17970 | £17.97 |
| 250 | £0.16712 | £41.78 |
| 500 | £0.15860 | £79.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15089 | £150.89 |
| 2,000 | £0.14396 | £287.92 |
| 3,000 | £0.14026 | £420.78 |
| 5,000 | £0.13595 | £679.75 |
| 7,000 | £0.13331 | £933.17 |
| 10,000 | £0.13069 | £1,306.90 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

